See an Error?

1554XPL

Hammond Manufacturing
546-1554XPL

1554XPL

Mfr.:

Description:
Enclosures, Boxes, & Cases Inner Panel - 1554 X & XA - Galvinized Steel

In Stock: 71

Stock:

71 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.61 $11.61
$10.81 $108.10
$10.24 $256.00
$9.56 $478.00
$9.39 $939.00
$9.22 $2,305.00
$9.08 $4,540.00
$8.87 $8,870.00
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Accessories
Panel, Inner
Steel
Unfinished
-
11.2 in
7.28 in
0.06 in
1554
Brand: Hammond Manufacturing
Product Type: Enclosure Accessories & Hardware
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 14.079989 oz

USHTS:
7326908688
TARIC:
8538100090
ECCN:
EAR99

1554 Watertight Enclosures

Hammond Manufacturing 1554 Watertight Flat-Lid Enclosures are designed for mounting printed circuit boards or DIN rail-mounted components. The 1554 series features light gray enclosures with a gasket lid, which has a two-piece "tongue and groove" construction to protect against oil, dust, and water. The ABS versions are molded from general-purpose material, which carries a flammability rating of UL94-HB (for indoor use). The polycarbonate enclosures are UV-stabilized for outdoor use. The gray polycarbonate lid carries a UL94-5VA rating, while clear and smoked lids carry a UL94V-0 rating. The polycarbonate versions are cUL and UL 508A listed (File # E65324) and designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings, which meet and exceed IP ratings up to and including IP68. The ABS plastic versions are designed to meet IP66.

Image Description
Hammond 1554FT-XY
Enclosures, Boxes, & Cases MTG FEET KIT FOR 1554X/Y ENCL
Hammond 1554XGY
Enclosures for Industrial Automation General Enclosure - Grey/Grey Lid - 11.8 x 7.8 x 3.5in - ABS - N4X
Hammond 1554X2GY
Enclosures for Industrial Automation General Enclosure - Grey/Grey Lid - 11.8 x 7.8 x 3.5in - Polycarbonate - N4X
Hammond 1554XA2GY
Enclosures for Industrial Automation General Enclosure - Grey/Grey Lid - 11.8 x 7.9 x 4.7in - Polycarbonate - N4X
Hammond 1555XAGY
Enclosures for Industrial Automation 300X200X120MM ABS NEMA ENCL.
Hammond 1555XGY
Enclosures for Industrial Automation 300X200X90MM ABS NEMA ENCL.
Hammond 1554X2GYCL
Enclosures for Industrial Automation General Enclosure - Grey/Clear Lid - 11.8 x 7.9 x 3.5in - Polycarbonate - N4X
Molex 90123-0102
Headers & Wire Housings 2P SOCKET C-GRID III
Hammond 1554XA2GYSL
Enclosures for Industrial Automation General Enclosure - Grey/Smoke Lid - 11.8 x 7.9 x 4.7in - Polycarbonate - N4X