See an Error?

1551NBK

Hammond Manufacturing Logo
546-1551NBK

1551NBK

Mfr.:

Description:
Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.38x1.38x.59" Black

In Stock: 1,237

Stock:

1,237 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.14 $2.14
10 $1.99 $19.90
25 $1.78 $44.50
50 $1.68 $84.00
100 $1.57 $157.00
250 $1.46 $365.00
500 $1.44 $720.00
1,000 $1.41 $1,410.00
2,500 $1.39 $3,475.00
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
1.38 in
1.38 in
0.59 in
IP54
UL 94 HB
1551 Series
Brand: Hammond Manufacturing
Depth: 0.59 in
Height - in: 0.79
Height - mm: 20.066
Housing Color: Black
Length - in: 1.38
Length - mm: 35.052
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 1.38
Width - mm: 35.052
Unit Weight: 0.639999 oz
USHTS:
3926909985
CNHTS:
8538109000
CAHTS:
8538100000
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

Image Description
Hammond 1551ATS100 Associated Product Image
Enclosures, Boxes, & Cases #2 x 3/16" Screw Pack 100, Phillips
Hammond 1591TS100BK Associated Product Image
Enclosures, Boxes, & Cases #4x0.5" Screw Black Pack 100, Phillips
Hammond 1591TS100 Associated Product Image
Enclosures, Boxes, & Cases #4 x 1/2" Screw Pack 100, Phillips
Image Description
Texas Instruments CD4052BM96G3 Also Bought Image
Multiplexer Switch ICs CMOS Diff 4Ch Analog Mux/Demux
onsemi NSS1C200MZ4T3G Also Bought Image
Bipolar Transistors - BJT PNP BIP POWER TRAN SOT223
Diodes Incorporated MMBTA56-7-F Also Bought Image
Bipolar Transistors - BJT 80V 300mW
Nexperia HEF4052BT,653 Also Bought Image
Multiplexer Switch ICs HEF4052BT/SOT109/SO16
Hammond 1551MBK Also Bought Image
Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.38x1.38x.79" Black
MaxLinear SP3232ECN-L/TR Also Bought Image
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Bourns SDR2207-101KL Also Bought Image
Power Inductors - SMD 100uH 10% SMD 2207
MaxLinear SP202ECN-L Also Bought Image
RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C
Comchip Technology S1G-HF Also Bought Image
Rectifiers 400V 1A SMA
Kycon KLPX-0848-2-B Also Bought Image
RCA Phono Connectors PCB VERTICAL JACK BLACK