See an Error?

1550WGBK

Hammond Manufacturing
546-1550WGBK

1550WGBK

Mfr.:

Description:
Enclosures, Boxes, & Cases Light Duty Aluminum 8.74x2.01x5.75"Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.42 $27.42
$26.22 $131.10
$25.01 $250.10
$23.81 $595.25
$22.99 $1,149.50
$22.87 $2,287.00
$22.76 $5,690.00
$22.25 $11,125.00
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Diecast Aluminum
Black
Black
8.74 in
5.75 in
2.01 in
IP66
1550
Brand: Hammond Manufacturing
Dimensions: 8.74 in L x 5.75 in W x 2 in H
Features: Water-Tight
Housing Color: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.280 lbs
USHTS:
7616995160
CNHTS:
7612909000
JPHTS:
761699000
TARIC:
7616991099
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Image Description
Switchcraft 13382-10SG-331
Standard Circular Connector MAXI-CON CABLE #16 SOLDER
TE Connectivity DT04-3P-L012
Automotive Connectors DT 3WAY RECEPTACLE FLANGE MOUNT
TE Connectivity DT3P-L012-GKT
Automotive Connectors GASKET, RECP, 3P
TE Connectivity T4032014041-000
Circular Metric Connectors M8 MLE PNL FRONT 4POS STR
Essentra GRO050121A
Grommets & Bushings GROMMET:PVC BLACK, 1/2 PANEL GRMT 10770 :
Keystone Electronics 831
Terminals TERMINAL STRIP
Essentra HG-2.5
Grommets & Bushings Grommet,Hole,Flex,Black,.25 in Hole, Grommet,Hole,Flexible,Black
Bel 241-7-24
Power Transformers 50\60 Hz, Laminated Transformer