See an Error?

1455NF1601BK

Hammond Manufacturing
546-1455NF1601BK

1455NF1601BK

Mfr.:

Description:
Enclosures, Boxes, & Cases Extruded Aluminum Enclosures with Integrated Flanges Black (6.30 x 4.06 x 2.09in)

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26

Stock:

26
Can Ship Immediately

On Order:

23
Expected 08-Dec-23

Factory Lead-Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.67 $22.67
$21.34 $106.70
$20.01 $200.10
$18.67 $466.75
$18.34 $917.00
$18.00 $1,800.00
$17.74 $4,435.00
$17.34 $8,670.00
1,000 Quote
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Enclosures
Aluminum
Black
160 mm
123 mm
53 mm
1455F Series
Brand: Hammond Manufacturing
Dimensions: 160 mm L x 123 mm W x 53 mm H
Housing Color: Black
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes

USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99
Image Description
Adafruit 4754
Adafruit 9-DOF Orientation IMU Fusion Breakout - BNO085 (BNO080) - STEMMA QT / Qwiic
Espressif ESP32-DevKitC-32UE
ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
Texas Instruments TLV9152IDR
Dual 4.5MHz, 16-V rail-to-rail input/output, low-offset voltage, low-noise op amp 8-SOIC -40 to 125
Diodes Incorporated B240A-13-F
40V 2A
Nexperia 74HCT595D,118
74HCT595D/SOT109/SO16
Taoglas CAB.719
CAB.719 Hirose U.FL to 100mm 1.13 to SMA(F)BKST
Diodes Incorporated ZXM61N02FTA
20V N-Chnl HDMOS
TE Connectivity 282105-1
3P TAB SUPERSEAL
Texas Instruments SN65HVD230DR
STANDBY MODE
Amphenol BD-05PMFP-LC7001
5P PCB SKT PLUG 5A PANEL MOUNT IP67