See an Error?

1421T9BK

Hammond Manufacturing
546-1421T9BK

1421T9BK

Mfr.:

Description:
Enclosures, Boxes, & Cases 0.88" Rubber Feet Pack 24, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 212

Stock:

212 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.93 $27.93
$26.71 $133.55
$25.48 $254.80
$24.25 $606.25
$23.42 $1,171.00
$23.30 $2,330.00
$23.19 $5,797.50
$22.67 $11,335.00
Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS:  Details
Accessories
Mounting Foot
Rubber
Black
1421-FEET
Brand: Hammond Manufacturing
Housing Color: Black
Product Type: Enclosure Accessories & Hardware
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3.519997 oz

USHTS:
4016935050
CNHTS:
8538109000
CAHTS:
8538100000
TARIC:
4016930090
ECCN:
EAR99
Image Description
Bel 0ZCJ0010FF2E
Resettable Fuses - PPTC Fuse
TE Connectivity TMS-SCE-1/4-2.0-9
Wire Labels & Markers HS-SLV 1/4" WH PRICE PER PC
Arduino A000067
Development Boards & Kits - AVR Arduino Mega 2560 Rev 3
TDK-Lambda LS75-12
Switching Power Supplies 72W 12V 6A AC-DC 115-230VAC
Honeywell 1TL1-2D
Toggle Switches SPST OFF-ON Screw Term
Sensata CX240D5
Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC
TE Connectivity 1375820-8
Headers & Wire Housings HSG REC 1X08C STD 26-22AWG
TE Connectivity 5-103956-5
Headers & Wire Housings RECEPTACLE ASSY 6P
Littelfuse 0314020.MXP
Cartridge Fuses 250V 20A Fast Acting