09400009904

HARTING Logo
617-09400009904

09400009904

Mfr.:

Description:
Heavy Duty Power Connectors MOUNTING FRAME FOR HAN HPR 46 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:

18 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $23.75 $23.75
5 $22.47 $112.35
10 $21.44 $214.40
25 $20.54 $513.50
50 $19.25 $962.50
100 $18.61 $1,861.00
250 $17.59 $4,397.50
500 $17.07 $8,535.00
1,000 Quote
Product Attribute Attribute Value
HARTING
Heavy Duty Power Connectors
RoHS:  Details
Han HPR
Accessories
Mounting Frame
-
-
-
-
-
24HPR
-
-
M6
Aluminum
-
-
-
-
-
Bulk
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-40-000-9904 09 40 000 9904 9400009904
Unit Weight: 3.351026 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99

Han® HPR Slim & EasyCon Connector Assemblies

HARTING Han® HPR Slim and EasyCon Connector Assemblies are a family of hood and housing options designed for Han modular contacts. The HPR Slim series is optimized for up to 4xHan HC Modular 250 contacts and offers a compact, flat form factor to accomodate height restricted areas. Separate mounting panels allow for various installation orientations, removing the need to customize design profiles for specific applicatoins. The stainless steel, IP66/IP68/IP69K-rated HPR 22 Slim series is made for transportation (rail), oil & gas, and power generation and transmission applications. Han HPR EasyCon connectors provide a two-part hood and two-part housing design, plus visible internal wiring so contacts are visible during a hassle-free assembly. The EasyCon series features flexible contact arragement including six different Han-Modular modules, lending the flexibility to design in power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw locking or toggle locking options. HARTING HPR Slim and EasyCon Connector Assemblies are ideal for railcar-to-railcar applications such as train engine motor connections and bogie of trains, under-car interfaces.

Image Description
HARTING 19000005097 Also Bought Image
Heavy Duty Power Connectors UNIVRSL CABL PROTECT
HARTING 09150006304 Also Bought Image
Heavy Duty Power Connectors 26AWG MALE CRIMP
HARTING 09407030301 Also Bought Image
Heavy Duty Power Connectors HAN 3HPR BASE PNL TOGGLE LOCKING