09330006107

HARTING Logo
617-09-33-000-6107

09330006107

Mfr.:

Description:
Heavy Duty Power Connectors HAN E MALE AWG 12 SILVER PLATED CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,972

Stock:

3,972 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.67 $0.67
10 $0.504 $5.04
100 $0.44 $44.00
500 $0.42 $210.00
1,000 $0.346 $346.00
2,500 $0.304 $760.00
10,000 $0.279 $2,790.00
25,000 $0.273 $6,825.00
50,000 Quote
Product Attribute Attribute Value
HARTING
Heavy Duty Power Connectors
RoHS:  Details
Han E
Contacts
-
-
16 A
-
Crimp
-
-
-
Pin (Male)
-
-
Silver
Copper Alloy
12 AWG
-
-
Bulk
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 09-33-000-6107 09 33 000 6107 9330006107
Unit Weight: 0.046562 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

HARTING HAN-Modular Inserts


Image Description
HARTING 09990000110 Associated Product Image
Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
HARTING 09990000001 Associated Product Image
Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN
HARTING 09990000319 Associated Product Image
Extraction, Removal & Insertion Tools MODULE REMOVAL TOOL HAN E MODULAR
HARTING 09990000888 Associated Product Image
Crimpers / Crimping Tools HARTING four-indent crimp tool
HARTING 09990000379 Associated Product Image
Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL
HARTING 09990000889 Associated Product Image
Other Tools Go / no-go gauge for 09990000888
HARTING 09990000310 Associated Product Image
Crimpers / Crimping Tools HAN E LOCATOR
Image Description
HARTING 09150006101 Also Bought Image
Heavy Duty Power Connectors HAN D MALE AWG 16 SILVER PLATED CRIMP
HARTING 09320006108 Also Bought Image
Heavy Duty Power Connectors HAN HsC MALE CRIMP 6mm2 CROSS SECTION
HARTING 09330006102 Also Bought Image
Heavy Duty Power Connectors HAN E MALE AWG 14 SILVER PLATED CRIMP
HARTING 09330006114 Also Bought Image
Heavy Duty Power Connectors HAN 16A MALE AWG18 SILVER PLATED
HARTING 09330006105 Also Bought Image
Heavy Duty Power Connectors HAN E MALE AWG 18 SILVER PLATED CRIMP
HARTING 09150006105 Also Bought Image
Heavy Duty Power Connectors HAN 10A MALE AWG 18 SILVER PLATED
HARTING 09330006121 Also Bought Image
Heavy Duty Power Connectors HAN E MALE AWG 20 SILVER PLATED CRIMP
HARTING 09330006207 Also Bought Image
Heavy Duty Power Connectors HAN E FEMALE AWG 12 SILVER PLATED CRIMP
HARTING 09330006202 Also Bought Image
Heavy Duty Power Connectors HAN E FEMALE AWG 14 SILVER PLATED CRIMP