09110013101

HARTING Logo
617-09110013101

09110013101

Mfr.:

Description:
Heavy Duty Power Connectors HAN HC350 CRIMP CONTACT F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $19.82 $19.82
10 $16.38 $163.80
25 $15.89 $397.25
50 $15.60 $780.00
100 $13.87 $1,387.00
250 $12.95 $3,237.50
500 $12.67 $6,335.00
Product Attribute Attribute Value
HARTING
Heavy Duty Power Connectors
RoHS:  Details
Han HC Modular
Inserts
-
-
350 A
1 Position
Crimp
2 kV
-
-
Female
-
Polyamide (PA), Polycarbonate (PC)
-
-
-
-
-
Bulk
Han
Brand: HARTING
Flammability Rating: V-0
Housing Color: Grey
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-3101 09 11 001 3101 9110013101
Unit Weight: 1.453287 oz
This functionality requires JavaScript to be enabled.
USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99

HARTING HAN-Modular Inserts


Image Description
HARTING 09320006105 Also Bought Image
Heavy Duty Power Connectors HAN HsC MALE CRIMP 2.5mm2 CROSS SECTION
HARTING 09110006242 Also Bought Image
Heavy Duty Power Connectors HAN TC350 FEM CONT 70MM2
HARTING 09110013001 Also Bought Image
Heavy Duty Power Connectors HAN HC350 CRIMP CONTACT M
HARTING 09140060371 Also Bought Image
Heavy Duty Power Connectors 6B Mod Hinged Frame+ spring closing a-b
HARTING 09110006142 Also Bought Image
Heavy Duty Power Connectors HAN TC350 ML CONT 70MM2
HARTING 09140023123 Also Bought Image
Heavy Duty Power Connectors Han HV module 40A crimp female
HARTING 09140123102 Also Bought Image
Heavy Duty Power Connectors Han DD Module Crimp Female