95CAP-104

Grayhill Logo
706-95CAP-104

95CAP-104

Mfr.:

Description:
Switch Bezels / Switch Caps Cap Square Black 12mm tact Switch

In Stock: 987

Stock:

987 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.32 $0.32
10 $0.294 $2.94
100 $0.268 $26.80
1,000 $0.204 $204.00
2,000 $0.191 $382.00
10,000 $0.188 $1,880.00
25,000 $0.186 $4,650.00
Product Attribute Attribute Value
Grayhill
Switch Bezels / Switch Caps
RoHS:  Details
Caps
Cap
C Style Square Actuators
95C Series
Black
Bulk
Brand: Grayhill
Features: Square decorative cap
Height: 4 mm
Illumination: Non-Illuminated
Length: 12 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 12 mm
Unit Weight: 0.016686 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Schaffner FN9262-2-06 Also Bought Image
AC Power Entry Modules 2A 20mH 250VAC w/mnt flanges
onsemi NRVBSS14HE Also Bought Image
Schottky Diodes & Rectifiers 40V 1A SCHOTTKY
onsemi BZX79C10 Also Bought Image
Zener Diodes 10V 0.5W Zener
Cinch Connectivity Solutions 142-0901-401 Also Bought Image
RF Adapters - In Series BLHD JACK TO JACK
Vishay RS02B10R00FE70 Also Bought Image
Wirewound Resistors - Through Hole 3watts 10ohms 1%
Samtec SSQ-108-01-F-D Also Bought Image
Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
Samtec TSW-106-07-T-D Also Bought Image
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Samtec TSW-108-07-G-S Also Bought Image
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
onsemi KSC2334Y Also Bought Image
Bipolar Transistors - BJT NPN Epitaxial Sil

FEATURED PRODUCTS
GRAYHILL