95C06F2RAT

Grayhill
706-95C06F2RAT

95C06F2RAT

Mfr.:

Description:
Tactile Switches Tact Switch 100g Opertg force R-Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,001

Stock:

1,001 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.468 $4.68
$0.36 $36.00
$0.305 $305.00
$0.256 $512.00
$0.242 $2,420.00
$0.234 $5,850.00
$0.229 $11,450.00
100,000 Quote
Product Attribute Attribute Value
Grayhill
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Right Angle
Round
OFF - (ON)
100 gf
50 mA
12 VDC
-
-
Yes
SPST
Solder Pin
Black
-
6 mm
6 mm
0.242 in
95C
1000000 Cycles
-
Bulk
Brand: Grayhill
Contact Material: Brass
Contact Plating: Silver
Operating Temperature Range: -25 to 70C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: .010” + .008”/ - .004”
Unit Weight: 0.705479 oz

USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Image Description
Murata BLM21AG601SN1D
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
Omron B3F-3100
Tactile Switches 3.15mm VERT 100gF
Amphenol 68602-126HLF
Headers & Wire Housings 26P DR VT UNSHRD HDR .76 GOLD OVER NICKE
3M 30334-6002HB
Headers & Wire Housings 34P STRT 4WALL GLDFL
Lumex SSF-LXH240GYD
LED Circuit Board Indicators LED CBI
Eagle Plastic Devices 122-2620-GR
Coin Cell Battery Holders 20MM THRU HOLE BLACK
Xicon 264-4.7K-RC
Resistor Networks & Arrays 6PIN 4.7KOhms 2%

FEATURED PRODUCTS
GRAYHILL