50S36-01-1-05N

Grayhill Logo
706-50S36-01-1-05N

50S36-01-1-05N

Mfr.:

Description:
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:

24 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.00 $20.00
10 $18.65 $186.50
25 $18.37 $459.25
50 $18.10 $905.00
100 $15.94 $1,594.00
250 $15.40 $3,850.00
500 $15.13 $7,565.00
1,000 Quote
Product Attribute Attribute Value
Grayhill
Rotary Switches
RoHS:  Details
Non-Illuminated
-
-
5 Position
1 Deck
1 Pole
200 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
This functionality requires JavaScript to be enabled.
USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8536509030
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99