MR-MINI-STEP-MOTOR

Gravitech Logo
992-MR-MINISTEPMOTOR

MR-MINI-STEP-MOTOR

Mfr.:

Description:
Stepper Motors MINI STEPPING MOTOR BOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $24.92 $24.92
25 $24.68 $617.00
100 $24.31 $2,431.00
250 $23.94 $5,985.00
Product Attribute Attribute Value
Gravitech
Stepper Motors
RoHS:  Details
Stepper Motors
18 deg
6
Brand: Gravitech
Length: 2.2 in
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Width: 1.7 in
USHTS:
8542390001
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Micro Interface Boards Mini-Series

Gravitech Micro Interface Boards Mini-Series consists of various miniature modules and boards which can connect to an existing microcontroller board. These modules offer functions such as switching power supplies, RTC, DAC conversion, various motors, etc. Modules among the Mini-Series include the Mini 4x4 Matrix Keyboard Board, Mini 7-Segment Common Anode, Mini 7-Segment Common Cathode, Mini Audio Output Board, Mini DC Motor, Mini Dual +/- 5V Switching Power Supply, Mini +5V Switching Power Supply, Mini I²C Real-Time Clock (RTC), Mini 12-bit Digital-to-Analog Converter (DAC), Mini Dual +/- 12V Switching Power Supply, Mini +5V <=> +3.3V Level Shifter, and the Mini Stepping Motor.

Image Description
Arduino ABX00053 Also Bought Image
Development Boards & Kits - AVR Arduino Nano RP2040 Connect with headers
Cypress Semiconductor CY8CKIT-005 Also Bought Image
Programmers - Processor Based Cypress Semiconductor
Arduino ABX00033 Also Bought Image
Development Boards & Kits - AVR ARDUINO NANO EVERY WITH HEADERS MOUNTED
Arduino A000066 Also Bought Image
Development Boards & Kits - AVR Arduino Uno Rev 3
Mikroe MIKROE-1530 Also Bought Image
Stepper Motors Step Motor 5v
Arduino A000053 Also Bought Image
Development Boards & Kits - AVR Arduino Micro
Arduino A000057 Also Bought Image
Development Boards & Kits - AVR Arduino Leonardo with Headers
OSEPP Electronics STEPD-01 Also Bought Image
Power Management IC Development Tools Stepper Motor + Driver Module
CUI Inc. PQS075-S5-S15-S Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 0.75 W, 4.75~5.25 Vdc input, 15 Vdc, 0.05 A, single regulated output, SIP
Microchip PIC16F15224-I/P Also Bought Image
8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode