MBRH240100

GeneSiC Semiconductor Logo
905-MBRH240100

MBRH240100

Mfr.:

Description:
Discrete Semiconductor Modules 100V 240A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Standard Configuration)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 461

Stock:

461 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 461 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $89.52 $89.52
10 $77.57 $775.70
25 $76.49 $1,912.25
36 $76.48 $2,753.28
Product Attribute Attribute Value
GeneSiC Semiconductor
Discrete Semiconductor Modules
RoHS:  Details
Schottky Rectifier Modules
Schottky Rectifier Module
Si
0.84 V
100 V
Screw Mounts
Three Tower
- 55 C
+ 150 C
MBRH240
Bulk
Brand: GeneSiC Semiconductor
Configuration: Single
If - Forward Current: 240 A
Ifsm - Forward Surge Current: 3300 A
Operating Temperature Range: - 40 C to + 175 C
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 36
Subcategory: Discrete Semiconductor Modules
Unit Weight: 1.058219 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
ECCN:
EAR99