MBRH12080

GeneSiC Semiconductor Logo
905-MBRH12080

MBRH12080

Mfr.:

Description:
Discrete Semiconductor Modules SI PWR SCHOTTKY D67 20-100V 120A 80P56RV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 108   Multiples: 36

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
108 $60.03 $6,483.24
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Discrete Semiconductor Modules
RoHS:  Details
Schottky Rectifier Modules
Schottky Rectifier Module
Si
0.88 V
80 V
SMD/SMT
D-67 (HALF PAK)
- 55 C
+ 150 C
MBRH120
Bulk
Brand: GeneSiC Semiconductor
If - Forward Current: 120 A
Ifsm - Forward Surge Current: 2000 A
Operating Temperature Range: - 40 C to + 175 C
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 36
Subcategory: Discrete Semiconductor Modules
Unit Weight: 1.058219 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99