MBR20045CT

GeneSiC Semiconductor
905-MBR20045CT

MBR20045CT

Mfr.:

Description:
Discrete Semiconductor Modules 45V 200A Schottky Recovery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:

72 Can Ship Immediately
Quantities greater than 72 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.07 $104.07
$90.89 $908.90
$90.14 $2,253.50
$75.43 $3,017.20
$75.16 $9,019.20
280 Quote
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Discrete Semiconductor Modules
RoHS:  
Schottky Diode Modules - SBD
Schottky Rectifier Module
Si
750 mV
45 V
Screw Mount
Twin Tower
- 55 C
+ 150 C
MBR200
Bulk
Brand: GeneSiC Semiconductor
If - Forward Current: 200 A
Ifsm - Forward Surge Current: 1.5 kA
Operating Temperature Range: - 40 C to + 175 C
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 40
Subcategory: Discrete Semiconductor Modules
Unit Weight: 6.103454 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99