MBR200100CTR

GeneSiC Semiconductor Logo
905-MBR200100CTR

MBR200100CTR

Mfr.:

Description:
Discrete Semiconductor Modules SI PWR SCHOTTKY 2TWR 20-100V 200A100P/70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 80   Multiples: 40

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
80 $90.13 $7,210.40
Product Attribute Attribute Value
GeneSiC Semiconductor
Discrete Semiconductor Modules
RoHS:  Details
Schottky Rectifier Modules
Schottky Rectifier Module
Si
0.88 V
100 V
SMD/SMT
Twin Tower
- 55 C
+ 150 C
MBR200
Bulk
Brand: GeneSiC Semiconductor
If - Forward Current: 200 A
Ifsm - Forward Surge Current: 1500 A
Operating Temperature Range: - 40 C to + 175 C
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 40
Subcategory: Discrete Semiconductor Modules

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99