KBP304

GeneSiC Semiconductor Logo
905-KBP304

KBP304

Mfr.:

Description:
Bridge Rectifiers 400V 3A KBP Silicon Bridge Rectifer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.70 $0.70
10 $0.616 $6.16
25 $0.546 $13.65
100 $0.476 $47.60
250 $0.414 $103.50
500 $0.352 $176.00
1,000 $0.282 $282.00
2,500 $0.256 $640.00
5,000 $0.238 $1,190.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Through Hole
KBP
3 A
400 V
- 55 C
+ 150 C
KBP
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 3:00 AM
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR