GE08MPS06E

GeneSiC Semiconductor Logo
905-GE08MPS06E

GE08MPS06E

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V 8A TO-252-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,434

Stock:

1,434 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.64 $2.64
10 $2.32 $23.20
25 $2.20 $55.00
100 $2.03 $203.00
250 $1.93 $482.50
500 $1.85 $925.00
1,000 $1.78 $1,780.00
Full Reel (Order in multiples of 2500)
2,500 $1.72 $4,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
TO-252-2
SiC
8 A
1.25 V
SiC Schottky MPS
Reel
Cut Tape
MouseReel
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.010582 oz
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

5th Generation SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 5th Generation SiC Schottky MPS™ (Merged-PiN-Schottky) Diodes are designed to meet the high efficiency and power density requirements of applications like server and telecom power supplies and battery chargers. The 5th Generation SiC Schottky MPS Diodes feature a low Built-In Voltage (also known as knee-voltage), enabling extremely low diode conduction losses at all load conditions. These devices also feature a high level of avalanche (UIL) ruggedness.

Image Description
Taiyo Yuden TMF325B7106KMHP Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 10uF 10% X7R AEC-Q200
onsemi FFSD1065B Also Bought Image
Schottky Diodes & Rectifiers 650V 10A
Ohmite KDV06FR068ET Also Bought Image
Current Sense Resistors - SMD 0.068 ohm 0603 1% 0.20W
Wolfspeed C6D10065E Also Bought Image
Schottky Diodes & Rectifiers 650V 10A Gen6
Wolfspeed C6D08065E Also Bought Image
Schottky Diodes & Rectifiers 650V 8A Gen6
WeEn Semiconductors WNSC08650T6J Also Bought Image
Schottky Diodes & Rectifiers WNSC08650T/DFN8X8/REEL 13\" Q1/T1 *STANDARD MARK SMD
onsemi FSV1060V Also Bought Image
Schottky Diodes & Rectifiers 10A 60V ULTRA-LOW VF SKTY
Murata GRM32EC81C476KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 16V 10% 1210
Vishay V10P8HM3_A/H Also Bought Image
Schottky Diodes & Rectifiers TMBS 80V Vrrm eSMP AEC-Q101 Qualified
Taiyo Yuden NRS5030T6R8MMGJ Also Bought Image
Fixed Inductors 5030 6.8uH 67.6mOhms +/-20%Tol 2300mA