GE04MPS06A

GeneSiC Semiconductor Logo
905-GE04MPS06A

GE04MPS06A

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V 4A TO-220-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.12 $2.12
10 $1.85 $18.50
25 $1.75 $43.75
100 $1.60 $160.00
250 $1.52 $380.00
500 $1.46 $730.00
1,000 $1.40 $1,400.00
2,500 $1.33 $3,325.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
TO-220-2
Single
SiC
4 A
650 V
1.25 V
22 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 55 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.070548 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

CCT Tunable LED COBs

Luminus Devices CCT Tunable LED COBs offer a choice of 9, 14, 18, and 22mm LES options, all with two independent channels, warm and cool. These COBs deliver CCTs ranging from 6500K to 2700K, allowing luminaire designers to design human-centric lighting applications with independent CCT and dimming control. The LED COBs feature a 95 CRI (typical) with both channels powered on and a high lumen density for directional lighting. These devices are applicable in hospitality/hotel/restaurant lighting, residential lighting, museum, high-end retail lighting, circadian lighting in hospitals, offices, or schools, and human-centric lighting.