GD60MPS17H

GeneSiC Semiconductor Logo
905-GD60MPS17H

GD60MPS17H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1700V 60A TO-247-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 292

Stock:

292
Can Ship Immediately

On Order:

600
Expected 08-Feb-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $50.69 $50.69
10 $46.89 $468.90
30 $45.45 $1,363.50
120 $44.56 $5,347.20
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
TO-247-2
Single
SiC
122 A
1.7 kV
1.5 V
600 A
2 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Operating Temperature Range: - 55 C to + 175 C
Pd - Power Dissipation: 825 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 1700 V
Unit Weight: 0.211644 oz

USHTS:
8541100080
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

Image Description
Cal Test Electronics CT4197 Also Bought Image
Test Probes 100 MHz DIFF PROBE 10x/100x/1000x 4kV
Vishay MMB02070C2001FB700 Also Bought Image
MELF Resistors 1W 2Kohms 1% 0207 350V
Littelfuse AK6-430C-Y Also Bought Image
ESD Suppressors / TVS Diodes TVS DIODE AXIAL
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
GeneSiC Semiconductor GD15MPS17H Also Bought Image
Schottky Diodes & Rectifiers 1700V 15A TO-247-2 SiC Schottky MPS
Vishay MMB02070Z0000ZB700 Also Bought Image
MELF Resistors Zero Ohm Jumper
Amphenol 89898-310ALF Also Bought Image
Board to Board & Mezzanine Connectors 2X10P UNSHRD HDR 30 microinch gold
Wurth Elektronik 750318208 Also Bought Image
Power Transformers WE-AGDT 27uH 1.8A DCR=250mOhms 350kHz
Vishay MMSZ4708-HE3-08 Also Bought Image
Zener Diodes 22 Volt 0.5W 5% AUTO
Murata GCM1885C1H160FA16J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM1555C1H160FA16D