GD50MPS12H

GeneSiC Semiconductor Logo
905-GD50MPS12H

GD50MPS12H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 50A TO-247-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

553

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.34 $17.34
10 $15.80 $158.00
30 $15.22 $456.60
120 $14.38 $1,725.60
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2
Single
SiC
50 A
1.2 kV
1.5 V
500 A
3 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 519 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.211644 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

1200V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes offers both system efficiency and high system reliability. With an increased system power density, the 1200V SiC Schottky MPS Diodes enable extremely fast switching and are easy to parallel without a thermal runaway.

Image Description
GeneSiC Semiconductor G3R75MT12D Also Bought Image
MOSFET 1200V 75mO TO-247-3 G3R SiC MOSFET
onsemi FFSH40120A Also Bought Image
Schottky Diodes & Rectifiers 1200V 40A SIC SBD
GeneSiC Semiconductor G3R40MT12D Also Bought Image
MOSFET 1200V 40mO TO-247-3 G3R SiC MOSFET
Microchip MSC050SDA120B Also Bought Image
Schottky Diodes & Rectifiers FG, SIC SBD, TO-247
UnitedSiC UJ3D1250K2 Also Bought Image
Schottky Diodes & Rectifiers 1200V/50A SiC SCHOTTKY DIODE G3, TO-247-2L