GD30MPS12J

GeneSiC Semiconductor
905-GD30MPS12J

GD30MPS12J

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 30A TO-263-7 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3
Can Ship Immediately

On Order:

2,000
Expected 21-Dec-23

Factory Lead-Time:

58
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.36 $10.36
$9.33 $93.30
$8.94 $223.50
$8.40 $840.00
$8.05 $2,012.50
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
TO-263-7
Single
SiC
30 A
1.2 kV
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.051147 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

1200V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes offers both system efficiency and high system reliability. With an increased system power density, the 1200V SiC Schottky MPS Diodes enable extremely fast switching and are easy to parallel without a thermal runaway.

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

4th Generation SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ (Merged-PiN-Schottky) Diodes offer superior price-performance index, industry-leading surge current and avalanche robustness, and high quality to provide high levels of efficiency and system reliability in high-frequency switching.

1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1700V SiC Schottky MPS™ Diodes feature a high-temperature operation with low power losses. With high system reliability and system efficiency, the 1700V SiC Diodes are easy to parallel without thermal runaway.

CCT Tunable LED COBs

Luminus Devices CCT Tunable LED COBs offer a choice of 9, 14, 18, and 22mm LES options, all with two independent channels, warm and cool. These COBs deliver CCTs ranging from 6500K to 2700K, allowing luminaire designers to design human-centric lighting applications with independent CCT and dimming control. The LED COBs feature a 95 CRI (typical) with both channels powered on and a high lumen density for directional lighting. These devices are applicable in hospitality/hotel/restaurant lighting, residential lighting, museum, high-end retail lighting, circadian lighting in hospitals, offices, or schools, and human-centric lighting.

Image Description
Vishay MKP1848C61090KK2
Film Capacitors 10 uF 10% 900V
Wolfspeed C2M0045170P
MOSFET DMOSFET 1.7kV 45mOHMS 4PLUS
GeneSiC Semiconductor G3R30MT12J
MOSFET 1200V 30mohm TO-263-7 G3R SiC MOSFET
Nichicon UCS2C101MHD1TO
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160 Volts 20%
Infineon IDWD30G120C5XKSA1
Schottky Diodes & Rectifiers SIC DISCRETE
Ohmite FPA100 10K J
Planar Resistors - Chassis Mount 100W 10K 5%
Twin Industries 8000-4565-LF
PCBs & Breadboards Lead-free version of part# 8000-4565. (gold plating over copper) Protoboard featuring a 0.1"x0.1" grid of plated through holes, no plane. Board Size: 4.5"x6.5"
Vector 8017
PCBs & Breadboards PLUGBORD 3.94"X6.3" 0.025" Hole Diameter