GD30MPS06H

GeneSiC Semiconductor Logo
905-GD30MPS06H

GD30MPS06H

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V 30A TO-247-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,570

Stock:

3,570 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.50 $6.50
10 $5.81 $58.10
30 $5.56 $166.80
120 $5.18 $621.60
270 $4.95 $1,336.50
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SiC
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.211644 oz
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

Image Description
onsemi NCV57000DWR2G Also Bought Image
Isolated Gate Drivers IGBT gate driver
Wurth Elektronik 830055663 Also Bought Image
Crystals WE-XTAL 8.0MHz 30ppm 5.0 x 3.2mm
Power Integrations TNY276PN Also Bought Image
AC/DC Converters 15W 85-265 VAC 19W/230 VAC
Harwin G125-2241096F1 Also Bought Image
Headers & Wire Housings 10P FML CRMP Housing
Amphenol 17E-1725-2 Also Bought Image
D-Sub Backshells 15P METALLIZED 2 PIECE BACKSHELL
Harwin G125-0020005 Also Bought Image
Headers & Wire Housings 1.25MM F CONTACT 28-32AWG
TE Connectivity 8-1437565-1 Also Bought Image
Tactile Switches TACTILE SWITCHT&R
TDK ACM4520V-142-2P-T00 Also Bought Image
Common Mode Chokes / Filters 50V 1.0A 0.08ohms AEC-Q200
WIMA FKP1J032207D00MSSD Also Bought Image
Film Capacitors FKP 1 0.22 uF 630 VDC 15x26x41.5 PCM 37.5
E-Switch EG2310A Also Bought Image
Slide Switches DP3T PCB RT ANGLE