GD2X30MPS12N

GeneSiC Semiconductor Logo
905-GD2X30MPS12N

GD2X30MPS12N

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 60A SOT-227 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 248

Stock:

248 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $37.28 $37.28
10 $34.23 $342.30
30 $33.08 $992.40
100 $32.06 $3,206.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SiC
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 1 oz
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

4th Generation SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ (Merged-PiN-Schottky) Diodes offer superior price-performance index, industry-leading surge current and avalanche robustness, and high quality to provide high levels of efficiency and system reliability in high-frequency switching.

Image Description
Infineon F423MR12W1M1B11BOMA1 Also Bought Image
Discrete Semiconductor Modules LOW POWER EASY
Wolfspeed C4D40120D Also Bought Image
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 2x20A
Broadcom Limited HLMP-EG3A-WX0DD Also Bought Image
Standard LEDs - Through Hole Red, 626nm 30 Deg, 9300mcd(max)
Littelfuse 046601.5NRHF Also Bought Image
Surface Mount Fuses 63V 1.5 A FA SLIM
Texas Instruments CLVC2G125IDCURQ1 Also Bought Image
Buffers & Line Drivers AC Dual Bus Buffer Gate
Littelfuse 046601.5NR Also Bought Image
Surface Mount Fuses 63V 1.5A VFA Slimline