GD2X30MPS12D

GeneSiC Semiconductor Logo
905-GD2X30MPS12D

GD2X30MPS12D

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 60A TO-247-3 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 574

Stock:

574
Can Ship Immediately

On Order:

600

Factory Lead-Time:

45
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $19.03 $19.03
10 $17.37 $173.70
30 $16.75 $502.50
120 $15.85 $1,902.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
TO-247-3
Dual Anode Common Cathode
SiC
60 A
1.2 kV
1.5 V
2 A
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Operating Temperature Range: - 55 C to + 175 C
Pd - Power Dissipation: 313 W, 626 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 1200 V
Unit Weight: 0.215171 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

1200V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes offers both system efficiency and high system reliability. With an increased system power density, the 1200V SiC Schottky MPS Diodes enable extremely fast switching and are easy to parallel without a thermal runaway.

Image Description
TRACO Power TBA 2-2423 Also Bought Image
Isolated DC/DC Converters - Through Hole Encapsulated SIP-7; 2W Output 1 (Vdc): 15; Output 2 (Vdc): -15
Omron G7EB-1AP1 DC24 Also Bought Image
General Purpose Relays High Power AC Relay HighTemp 480VAC 100A
KEMET R76TN247050H4J Also Bought Image
Film Capacitors 1600V 0.047uF 5% LS=22.5mm
Microchip MSC050SDA120BCT Also Bought Image
Schottky Diodes & Rectifiers SIC SBD 1200 V 50 A TO-247
Wolfspeed C3M0016120K Also Bought Image
MOSFET SiC MOSFET G3 1200V 16mOhms
TDK C3216X7R1H105K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R
KEMET C2225X104KFRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10% Flex Soft
onsemi RHRG75120 Also Bought Image
Diodes - General Purpose, Power, Switching 75A 1200V
Littelfuse LSIC2SD170B50 Also Bought Image
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1700V 50A