GD2X25MPS17N

GeneSiC Semiconductor Logo
905-GD2X25MPS17N

GD2X25MPS17N

Mfr.:

Description:
Schottky Diodes & Rectifiers 1700V 50A SOT-227 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 230

Stock:

230 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $55.56 $55.56
10 $51.06 $510.60
30 $49.37 $1,481.10
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Screw Mount
SOT-227-4
Dual
SiC
100 A
1.7 kV
1.5 V
250 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 524 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1700 V
Unit Weight: 1 oz
USHTS:
8541100080
CAHTS:
8541100090
TARIC:
8541100000
ECCN:
EAR99

4th Generation SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ (Merged-PiN-Schottky) Diodes offer superior price-performance index, industry-leading surge current and avalanche robustness, and high quality to provide high levels of efficiency and system reliability in high-frequency switching.

Image Description
TE Connectivity 2337857-1 Also Bought Image
USB Connectors VERTICAL USB TYPE-C REC
onsemi NTHL020N120SC1 Also Bought Image
MOSFET 20MW 1200V
Rubycon 63ZLJ820M12.5X30 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
TE Connectivity TLRP3A30DR022FTE Also Bought Image
Current Sense Resistors - SMD TLRP 2512 3.0W R022 1% 50PPM 4K RL
ECS ECS-3953M-500-BN-TR Also Bought Image
Standard Clock Oscillators 3.3V 50MHz EXTENDED TEMP
STMicroelectronics STPSC30H12CWL Also Bought Image
Schottky Diodes & Rectifiers 1200 V power Schottky silicon carbide diode
TE Connectivity 292228-6 Also Bought Image
Headers & Wire Housings 1.5 MINI CT SGL H
Wurth Elektronik 7443340150 Also Bought Image
Power Inductors - SMD WE-HCC HCur Cube8070 1.5uH 16.5A 4.4mOhm
KEMET SBCP-47HY152B Also Bought Image
Power Inductors - Leaded 1500uH 10% 0.13A DCR=8000mOhms
Texas Instruments ISO7710FD Also Bought Image
Digital Isolators Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125