GD2X20MPS12D

GeneSiC Semiconductor Logo
905-GD2X20MPS12D

GD2X20MPS12D

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 40A TO-247-3 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 600

Stock:

600
Can Ship Immediately

On Order:

1,800

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $13.40 $13.40
10 $12.12 $121.20
30 $11.65 $349.50
120 $10.95 $1,314.00
270 $10.57 $2,853.90
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-3
Dual Anode Common Cathode
SiC
78 A
1.2 kV
1.5 V
160 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 468 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1200 V
Unit Weight: 0.215171 oz
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

Image Description
KEMET C0603C100K4RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10pF X7R 0603 10% AEC-Q200
Espressif ESP32-S3-EYE Also Bought Image
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Vishay MAL213669221E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 20%
Hirose Electric DF12NB(3.0)-30DP-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G
Bourns PEC11L-4115K-N0020 Also Bought Image
Encoders ENCODER
UnitedSiC UJ4C075018K3S Also Bought Image
JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH
Texas Instruments BQ25886RGER Also Bought Image
Battery Management Standalone 2 cell 2A Boost battery charger for USB input with Power Path 24-VQFN -40 to 85
Qualtek 3021094-03 Also Bought Image
USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Left Angled, 3FT length, 480Mbps, Black Color
Seeed Studio 104990602 Also Bought Image
Display Development Tools Nextion Enhanced NX3224T024 - Generic 2.4'' HMI 320*240 Touch Display
Honeywell FMAMSDXX015WCSC3 Also Bought Image
Force Sensors & Load Cells MICROFORCE SENSOR 15N FMA, TF 20-80%,SPI