GD2X150MPS06N

GeneSiC Semiconductor Logo
905-GD2X150MPS06N

GD2X150MPS06N

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V 300A SOT-227 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

600
Expected 20-Jul-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $69.95 $69.95
10 $64.65 $646.50
30 $62.85 $1,885.50
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Screw Mount
SOT-227-4
Dual
SiC
300 A
650 V
1.5 V
1.05 kA
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 812 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 1 oz
USHTS:
8541100080
CAHTS:
8541100090
TARIC:
8541100000
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A.