GD20MPS12A

GeneSiC Semiconductor Logo
905-GD20MPS12A

GD20MPS12A

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 20A TO-220-2 SiC Schottky MPS Diode

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,785

Stock:

2,785 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.02 $7.02
10 $6.29 $62.90
25 $6.02 $150.50
100 $5.63 $563.00
250 $5.39 $1,347.50
500 $5.21 $2,605.00
1,000 $5.18 $5,180.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220-2
Single
SiC
42 A
1.2 kV
1.5 V
160 A
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 266 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1200 V
Unit Weight: 0.070548 oz
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

1200V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes offers both system efficiency and high system reliability. With an increased system power density, the 1200V SiC Schottky MPS Diodes enable extremely fast switching and are easy to parallel without a thermal runaway.

Image Description
KEMET CKC33C154FWGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.15uF C0G 3640 1% AEC-Q200
KEMET CKC21C823FWGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.082uF C0G 2220 1% AEC-Q200
KEMET CKC33C154JWGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.15uF C0G 3640 5% AEC-Q200
KEMET CKC18C393FWGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.039uF C0G 1812 1% AEC-Q200
KEMET CKC21C393JWGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 650V 0.039uF C0G 2220 5% AEC-Q200
STMicroelectronics STM32G491KEU6 Also Bought Image
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory
ROHM Semiconductor SCS205KGC17 Also Bought Image
Schottky Diodes & Rectifiers SILICON CARBIDE
KEMET C2220X164KFRLCAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V .16uF X7R 2220 10% AEC-Q200
WIMA SNMPW041008JD4KSSD Also Bought Image
Film Capacitors 1uF 10% 3000V
CUI Devices CFM-2510B-1130-275 Also Bought Image
DC Fans 25 mm x 25 mm Dc Axial Fan, Ball Bearing