GD10MPS12H

GeneSiC Semiconductor Logo
905-GD10MPS12H

GD10MPS12H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 10A TO-247-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,726

Stock:

1,726 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.18 $5.18
10 $4.60 $46.00
30 $4.39 $131.70
120 $4.07 $488.40
270 $3.88 $1,047.60
510 $3.75 $1,912.50
1,020 $3.69 $3,763.80
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2
Single
SiC
10 A
1.2 kV
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.211644 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

4th Generation SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 4th Generation SiC Schottky MPS™ (Merged-PiN-Schottky) Diodes offer superior price-performance index, industry-leading surge current and avalanche robustness, and high quality to provide high levels of efficiency and system reliability in high-frequency switching.

Image Description
KEMET C1206C222KDGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF C0G 1206 10%
Vishay NTCALUG01A103FA Also Bought Image
NTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 38.1mm
CUI Devices TB008A-508-03BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, 45 , 5.08 Pitch, 24 12 (AWG), Terminal Block Connector
Kyocera AVX 1812CC224KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 1812 10%
Maxim Integrated MAX20008AFOC/VY+T Also Bought Image
Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully integrated step down converter
Maxim Integrated MAX20006AFOB/VY+ Also Bought Image
Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully Integrated Step-Down Converters
CUI Devices TB008A-508-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, 45 , 5.08 Pitch, 24 12 (AWG), Terminal Block Connector
Bourns CRM1206-JW-4R7ELF Also Bought Image
Current Sense Resistors - SMD 0.5W 5% 4.7 Ohm
Wurth Elektronik 7443783533650 Also Bought Image
Fixed Inductors WE-HCFT 3533 65uH 20% 17.2A
KEMET R82EC3150DQ70J Also Bought Image
Film Capacitors 100V 0.15uF 5% LS=5mm AEC-Q200