GD10MPS12A

GeneSiC Semiconductor
905-GD10MPS12A

GD10MPS12A

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 10A TO-220-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,473

Stock:

2,473
Can Ship Immediately

On Order:

2,500

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.28 $4.28
$3.78 $37.80
$3.59 $89.75
$3.32 $332.00
$3.16 $790.00
$3.04 $1,520.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
TO-220-2
Single
SiC
10 A
1.2 kV
1.5 V
100 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 174 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.070548 oz

USHTS:
8541100080
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

1200V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes offers both system efficiency and high system reliability. With an increased system power density, the 1200V SiC Schottky MPS Diodes enable extremely fast switching and are easy to parallel without a thermal runaway.

Image Description
onsemi NCP51560BBDWR2G
Isolated Gate Drivers NCP51560BBDWR2G
Texas Instruments TLV76150DCYR
Linear Voltage Regulators 1-A 16-V high-PSRR linear voltage regulator
Murata GRM31C5C1E334GE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 25V 2% 1206
Littelfuse SMF48CA
ESD Suppressors / TVS Diodes TVS SMF 48V
ABRACON AX7PBF1-400.0000
Standard Clock Oscillators 0.13ps XO LVPECL 5x7mm
TE Connectivity CPF-A-0805B49K9E
Thin Film Resistors - SMD CPF A 0805 49K9 0.1% 25PPM 5K RL
Transphorm TP65H150G4PS
MOSFET GAN FET 650V 13A TO220
Analog Devices Inc. ADCMP600BRJZ-R2
Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara
Maxim Integrated MAX3096ESE+T
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
GeneSiC Semiconductor G3R60MT07D
MOSFET 750V 60mO TO-247-3 G3R SiC MOSFET