GD05MPS17H

GeneSiC Semiconductor Logo
905-GD05MPS17H

GD05MPS17H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1700V 5A TO-247-2 SiC Schottky MPS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,221

Stock:

3,221 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.82 $5.82
10 $5.19 $51.90
30 $4.96 $148.80
120 $4.61 $553.20
270 $4.40 $1,188.00
510 $4.25 $2,167.50
1,020 $4.21 $4,294.20
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2
Single
SiC
5 A
1.7 kV
1.5 V
50 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 164 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.211644 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

Image Description
Texas Instruments TLV3601DCKR Also Bought Image
Analog Comparators
Wolfspeed C5D05170H Also Bought Image
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1700V, 5A
Wolfspeed C5D10170H Also Bought Image
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1700V, 10A
Linx Technologies CONSMB002-G Also Bought Image
RF Connectors / Coaxial Connectors SMB Connector Jack, Male Pin 50Ohm Through Hole, Right Angle Solder
TE Connectivity 282838-2 Also Bought Image
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 2P.
KYOCERA AVX 1210GC332KAT1A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 3300pF X7R 1210 10%
Nexperia 74LVC1G11GV,125 Also Bought Image
Logic Gates 74LVC1G11GV/SOT457/SC-74
Nexperia BZX384-B7V5,115 Also Bought Image
Zener Diodes BZX384-B7V5/SOD323/SOD2
Nexperia 74AHCT123APW,118 Also Bought Image
Monostable Multivibrator 74AHCT123APW/SOT403/TSSOP16
Vishay RCS1206200RFKEA Also Bought Image
Thick Film Resistors - SMD 0.5watt 200ohms 1% 100ppm