GC50MPS33H

GeneSiC Semiconductor
905-GC50MPS33H

GC50MPS33H

Mfr.:

Description:
Schottky Diodes & Rectifiers 3300V 50A TO-247-2 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 196

Stock:

196
Can Ship Immediately

On Order:

150
Expected 14-Jul-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$244.85 $244.85
$231.40 $2,314.00
$226.25 $6,787.50
120 Quote
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2
Single
SiC
50 A
3.3 kV
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 0.211644 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

3300V SiC MOSFETs

GeneSiC Semiconductor 3300V SiC MOSFETs offer fast and efficient switching with reduced ringing in an optimized package with a separate driver source pin. The 3300V SiC MOSFETs are designed to be compatible with commercial gate drivers and provide ease of paralleling without a thermal runaway. The 3300V SiC MOSFETs deliver low conduction losses at all temperatures, allowing superior robustness and system reliability.

Image Description
KEMET CKC33C443KJGLCTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 0.044uF 3640 KCLINK KONNEKT
CUI Inc. AE15B-UW-S24
Isolated DC/DC Converters - Through Hole dc-dc isolated, 15 W, 200-1500 Vdc input, 24V, 0.625 A, single regulated output, DIP
KEMET C1206X103KDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.01uF X7R 1206 10% AEC-Q200
Ohmite OC2K100E-TR
Ceramic Composition Resistors 2W 10ohm 10% Tol
Wurth Elektronik 750317493
Power Transformers WE-AGDT DCR=0.290Ohm 400mH 5pF 4.5kV
KEMET C1206V223KDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.022uF X7R 1206 10% AEC-Q200
Bourns DK-IsoMOV-03
Circuit Protection Kits ISOMOV Design kit
CUI Inc. VXO7805-500-M-TR
Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 6.5~36 Vdc input, 5 Vdc output, SMT, open frame, tape and reel
Murata GRM21BZ71H475KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X7R
Microchip 1N4446
Diodes - General Purpose, Power, Switching Switching Diode