GC2X8MPS12-247

GeneSiC Semiconductor Logo
905-GC2X8MPS12-247

GC2X8MPS12-247

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 16A TO-247-3 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1800   Multiples: 600

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1,800 $7.16 $12,888.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-3
Dual Anode Common Cathode
SiC
15 A
1.2 kV
1.5 V
65 A
700 nA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 538 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 1200 V
Unit Weight: 0.215171 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

Image Description
STMicroelectronics LM358D Also Bought Image
Operational Amplifiers - Op Amps Dual Low Power
Broadcom Limited HFBR-1521Z Also Bought Image
Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz 5MBd Tx RoHS
Wolfspeed C2M0080120D Also Bought Image
MOSFET ZFET 1X20A IDS 1200V ON 80MOHM SIC MOSFT
ROHM Semiconductor GMR100HTBFIR022 Also Bought Image
Current Sense Resistors - SMD 2512 0.022ohm 1% Shunt Res AEC-Q200
Bourns CR0805-FX-9100ELF Also Bought Image
Thick Film Resistors - SMD 910ohm 1%
Bourns CR0805-FX-2001ELF Also Bought Image
Thick Film Resistors - SMD 2K 1%
Broadcom Limited HFBR-2521Z Also Bought Image
Fiber Optic Transmitters, Receivers, Transceivers V-LINK HORIZ 5MBd RC VR RoHS
Bourns CR0805-FX-2201ELF Also Bought Image
Thick Film Resistors - SMD 2.2K 1%
Bourns CRS2512-FX-10R0ELF Also Bought Image
Thick Film Resistors - SMD 10ohms 2W 1% TCR100 RES SMD
IXYS IXDI609SIA Also Bought Image
Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET