GC2X5MPS12-247

GeneSiC Semiconductor Logo
905-GC2X5MPS12-247

GC2X5MPS12-247

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 10A TO-247-3 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately
Quantities greater than 3 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.24 $7.24
10 $6.50 $65.00
30 $6.22 $186.60
120 $5.82 $698.40
270 $5.57 $1,503.90
510 $5.39 $2,748.90
1,020 $5.37 $5,477.40
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-3
Dual Anode Common Cathode
SiC
10 A
1.2 kV
1.5 V
48 A
400 nA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 398 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 1200 V
Unit Weight: 0.215171 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

Image Description
ROHM Semiconductor SCS210KE2HRC11 Also Bought Image
Schottky Diodes & Rectifiers AECQ
IXYS DMA10P1200UZ-TRL Also Bought Image
Rectifiers PWR DISC-RECT
TRACO Power TRI 6-2412 Also Bought Image
Isolated DC/DC Converters 18-36Vin 12V 500mA 6W Iso Reg DIP-24
Wolfspeed C5D05170H Also Bought Image
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1700V, 5A
Microchip MSC035SMA170B4 Also Bought Image
MOSFET MOSFET SIC 1700 V 35 mOhm TO-247-4
IXYS IXTK210P10T Also Bought Image
MOSFET TrenchP Power MOSFETs
GeneSiC Semiconductor G3R45MT17K Also Bought Image
MOSFET 1700V 45mO TO-247-4 G3R SiC MOSFET
TE Connectivity IM03DGR Also Bought Image
High Frequency / RF Relays IM RELAY 140mW 5V
IXYS IXTH30N60L2 Also Bought Image
MOSFET 30 Amps 600V
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%