GC15MPS12-247

GeneSiC Semiconductor Logo
905-GC15MPS12-247

GC15MPS12-247

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 15A TO-247-2 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.13 $8.13
10 $7.25 $72.50
30 $6.93 $207.90
120 $6.45 $774.00
270 $6.16 $1,663.20
510 $6.10 $3,111.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2
Single
SiC
15 A
1.2 kV
1.5 V
100 A
1.4 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 512 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 1200 V
Unit Weight: 0.211644 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

650V, 1200V, & 1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V, 1200V, and 1700V SiC Schottky MPS™ Diodes provide low standby power losses and improved circuit efficiency. The 650V SiC Diodes have a forward current range of 6A to 20A. The 1200V SiC Diodes have a forward current range of 1A to 200A. The 1700V SiC Diodes have a forward current range of 5A to 50A. 

Image Description
Wurth Elektronik 15414185A3011 Also Bought Image
Infrared Emitters WL-SITW IR850nm 1.5V 150mW/sr 30D 3528
Adafruit 4650 Also Bought Image
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Seeed Studio 102110204 Also Bought Image
Programmable Logic IC Development Tools PYNQ Z2 board - based on Xilinx Zynq C7Z020 SoC
Adafruit 4062 Also Bought Image
Bluetooth Development Tools - 802.15.1 Adafruit Feather nRF52840 Express
Linx Technologies ADP-SMAF-SMAF-F-G Also Bought Image
RF Adapters - In Series SMA Female to SMA Female, Flange, Adapter, Gold
KEMET MPX1D0530L6R8 Also Bought Image
Fixed Inductors 6.8uH 20% 4A DCR=107.8mOhms
MEMSIC MMC5603NJ Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 30 G, Monolithic, High Performance, Low Cost 3-axis Magnetic Sensor
ams OSRAM SFH 4243-Z Also Bought Image
Infrared Emitters - High Power HIGH PWR 940nm HALF ANGLE +/-60DEG
TE Connectivity 206430-1 Also Bought Image
Standard Circular Connector RECEPTACLE 4 PIN shell size 11
Bel HPI-20 Also Bought Image
Power Transformers 50\60 Hz, Laminated Transformer