GC02MPS12-220

GeneSiC Semiconductor Logo
905-GC02MPS12-220

GC02MPS12-220

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V 2A TO-220-2 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,729

Stock:

1,729 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.17 $2.17
10 $1.90 $19.00
25 $1.80 $45.00
100 $1.65 $165.00
250 $1.56 $390.00
500 $1.49 $745.00
1,000 $1.43 $1,430.00
2,500 $1.37 $3,425.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220-2
Single
SiC
2 A
1.2 kV
1.5 V
18 A
200 nA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 101 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 1200 V
Unit Weight: 0.070548 oz

USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

1200V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1200V SiC Schottky MPS™ Diodes offers both system efficiency and high system reliability. With an increased system power density, the 1200V SiC Schottky MPS Diodes enable extremely fast switching and are easy to parallel without a thermal runaway.

Image Description
RECOM RAC20-12SK Also Bought Image
AC/DC Power Modules 20W 85-264Vin 12Vout 1.67A
NKK Switches S1A Also Bought Image
Toggle Switches ON-NONE-OFF SPST SOLDER LUG
Vishay CRHV2512AF500MFKET Also Bought Image
Thick Film Resistors - SMD 500Mohms 1% 1Watt 100ppm 3-side term
Murata 46153C Also Bought Image
Fixed Inductors 15 UH 20%
TDK C5750X7R2J224K230KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.22uF X7R 10% T: 2.3mm
Nexperia PMEG2010EPK,315 Also Bought Image
Schottky Diodes & Rectifiers PMEG2010EPK/SOD1608/SOD1608
KEMET F862BY474K310ALR0L Also Bought Image
Film Capacitors 310volts 0.47uF 10% 15mm LL