GBU8J

GeneSiC Semiconductor Logo
905-GBU8J

GBU8J

Mfr.:

Description:
Bridge Rectifiers 600V 8A Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,637

Stock:

7,637 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.73 $1.73
10 $1.22 $12.20
25 $1.06 $26.50
100 $0.856 $85.60
250 $0.744 $186.00
500 $0.668 $334.00
1,000 $0.601 $601.00
2,500 $0.568 $1,420.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Bridge Rectifiers
RoHS:  Details
Through Hole
Solder Lead
GBU
8 A
600 V
1.1 V
200 A
- 40 C
+ 150 C
GBU
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 8:00 AM
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Unit Weight: 0.120073 oz

USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
ROHM Semiconductor UCR03EVPJLR68 Also Bought Image
Current Sense Resistors - SMD
ROHM Semiconductor UCR03EWPJSR047 Also Bought Image
Current Sense Resistors - SMD
ROHM Semiconductor UCR18EVHJSR068 Also Bought Image
Current Sense Resistors - SMD
EPCOS / TDK B32922P3104K000 Also Bought Image
Film Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2
Nexperia MM3Z10VT1GX Also Bought Image
Zener Diodes MM3Z10VT1G/SOD323/SOD2
STMicroelectronics TN2540-12G-TR Also Bought Image
SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK
Texas Instruments SN74HC14AN Also Bought Image
Inverters
KEMET CAS18C102KARFC Also Bought Image
Safety Capacitors 250VAC 1000pF X7R 1812 10% X2
ROHM Semiconductor BAS21VMTE-17 Also Bought Image
Diodes - General Purpose, Power, Switching SWITCHING DIODE FOR GEN RECT
Vishay CRCW06036K80FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 6.8Kohms 1% Commercial Use

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR