GBU8B

GeneSiC Semiconductor Logo
905-GBU8B

GBU8B

Mfr.:

Description:
Bridge Rectifiers 100V 8A Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,941

Stock:

1,941 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.73 $1.73
10 $1.22 $12.20
25 $1.06 $26.50
100 $0.856 $85.60
250 $0.744 $186.00
500 $0.668 $334.00
1,000 $0.601 $601.00
2,500 $0.568 $1,420.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Bridge Rectifiers
RoHS:  Details
Through Hole
Solder Lead
GBU
8 A
100 V
1.1 V
200 A
- 40 C
+ 150 C
GBU
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 8 A
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 0.120073 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Neutrik NMJ6HCD2 Also Bought Image
Phone Connectors STEREO CHROME NOSE
STMicroelectronics L7805CV Also Bought Image
Linear Voltage Regulators 5.0V 1.5A Positive
Diodes Incorporated 1N4007-T Also Bought Image
Rectifiers Vr/1000V Io/1A T/R
STMicroelectronics L7812CV Also Bought Image
Linear Voltage Regulators 12V 1.5A Positive
Bourns 3386F-1-503LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square
Aavid 529802B02500G Also Bought Image
Heat Sinks Heat Sink, TO220, Vertical, 3.7 Degree C/W, 2.67mm Hole, 38.1x18.29x3.17mm
Nichicon UPS2A100MED1TA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 100V
Cornell Dubilier CD15FD471JO3F Also Bought Image
Mica Capacitors 470pF 500V 5%
Cornell Dubilier CD15FD501JO3F Also Bought Image
Mica Capacitors 500pF 500V 5%

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR