GBU10J

GeneSiC Semiconductor Logo
905-GBU10J

GBU10J

Mfr.:

Description:
Bridge Rectifiers 600V 10A Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 564

Stock:

564 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.79 $1.79
10 $1.27 $12.70
25 $1.11 $27.75
100 $0.90 $90.00
250 $0.786 $196.50
500 $0.708 $354.00
1,000 $0.639 $639.00
2,500 $0.605 $1,512.50
Product Attribute Attribute Value
GeneSiC Semiconductor
Bridge Rectifiers
RoHS:  Details
Through Hole
Solder Lead
GBU
10 A
600 V
1.1 V
225 A
- 40 C
+ 150 C
GBU
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 10:00 AM
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Unit Weight: 0.120073 oz

USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
onsemi KSA1010YTU Also Bought Image
Bipolar Transistors - BJT PNP Epitaxial Sil
Comchip Technology 1N4148WS-HF Also Bought Image
Diodes - General Purpose, Power, Switching DIODE SWITCHING 100V 150mA 200mW SOD-323
onsemi KSC2334YTU Also Bought Image
Bipolar Transistors - BJT NPN Epitaxial Sil
Bel 3AG 1.5-R Also Bought Image
Cartridge Fuses
Bel 3AG 2.5-R Also Bought Image
Cartridge Fuses
Bel 3AG 3-R Also Bought Image
Cartridge Fuses Fuse
Bel 3AG 4-R Also Bought Image
Cartridge Fuses
Bel 3SB 1.5-R Also Bought Image
Cartridge Fuses Fuse
Bel 3SB 2.5-R Also Bought Image
Cartridge Fuses
Littelfuse 021706.3MXEP Also Bought Image
Fuses with Leads - Through Hole 250 V 6.3A 5x20mm Fast Acting

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR