GBPC5010T

GeneSiC Semiconductor Logo
905-GBPC5010T

GBPC5010T

Mfr.:

Description:
Bridge Rectifiers 1000 V - 50 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

8 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1,000 $4.01 $4,010.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Bridge Rectifiers
RoHS:  Details
Screw Mount
Screw Terminal
GBPC
1000 V
400 A
- 55 C
+ 150 C
GBPC
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 50 A
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR