GBPC2504T

GeneSiC Semiconductor Logo
905-GBPC2504T

GBPC2504T

Mfr.:

Description:
Bridge Rectifiers 400 V - 25 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:

28 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.62 $4.62
10 $3.68 $36.80
25 $3.36 $84.00
100 $2.92 $292.00
250 $2.66 $665.00
500 $2.53 $1,265.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Bridge Rectifiers
RoHS:  Details
Screw Mount
Screw Terminal
GBPC
400 V
300 A
- 55 C
+ 150 C
GBPC
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 25 A
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR