GBPC1510T

GeneSiC Semiconductor Logo
905-GBPC1510T

GBPC1510T

Mfr.:

Description:
Bridge Rectifiers 1000V 15A Si Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

8 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
2,000 $2.41 $4,820.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Screw Mount
Screw Terminal
GBPC
15 A
1000 V
1.1 V
300 A
- 55 C
+ 150 C
GBPC
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 15 A
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 700 V

This functionality requires JavaScript to be enabled.
USHTS:
8505110090
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR