GBP310

GeneSiC Semiconductor
905-GBP310

GBP310

Mfr.:

Description:
Bridge Rectifiers 1000V 3A GBP Silicon Bridge Rectifer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,956

Stock:

4,956 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.693 $6.93
$0.614 $15.35
$0.535 $53.50
$0.466 $116.50
$0.396 $198.00
$0.317 $221.90
$0.288 $806.40
$0.268 $1,500.80
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Through Hole
Solder Pin
GBP
3 A
1 kV
GBP
Bulk
Brand: GeneSiC Semiconductor
Ir - Reverse Current: 3 A
Product: Bridge Rectifiers
Product Type: Bridge Rectifiers
Factory Pack Quantity: 700
Subcategory: Diodes & Rectifiers
Technology: Si

USHTS:
8504409550
CNHTS:
8541590000
TARIC:
8504408390
ECCN:
EAR99
Image Description
TDK FG24X7R1H105KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1uF X7R 10% LS:5mm
STMicroelectronics L7812CV
Linear Voltage Regulators 12V 1.5A Positive
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Alpha (Taiwan) RV24AF-10-20K-B2M-LA
Potentiometers Linear Knurled 2MEG
Fair-Rite 5977001701
Ferrite Toroids / Ferrite Rings 77 TOROID 9.5mm 31.75mm
Aavid M48118B011000G
Heat Sinks Max Clip Heat Sink, TO247, TO220, TO126, 1-2 Solder Pins, 22x30.15x38.5mm, Clip
Triad Magnetics FS12-500-C2
Power Transformers POWER XFMR 12.6 Vct @ 500 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS12-500-C2
KOA Speer MOSX1CT528R6R8J
Metal Oxide Resistors 6.8 ohm 5% 1W
GeneSiC Semiconductor KBU1010
Bridge Rectifiers 1000V 10A Bridge Rectifier
TDK FG24X7R1H334KNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.33uF X7R 10% LS:5mm

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR