GB50MPS17-247

GeneSiC Semiconductor Logo
905-GB50MPS17-247

GB50MPS17-247

Mfr.:

Description:
Schottky Diodes & Rectifiers 1700V 50A TO-247-2 SiC Schottky MPS

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

224
Expected 26-Apr-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $43.83 $43.83
10 $40.41 $404.10
30 $39.12 $1,173.60
120 $38.14 $4,576.80

Similar Product

GeneSiC Semiconductor GD60MPS17H
GeneSiC Semiconductor
Schottky Diodes & Rectifiers 1700V 60A TO-247-2 SiC Schottky MPS
New Product: New from this manufacturer.
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2
Single
SiC
50 A
1.7 kV
1.5 V
230 A
10 uA
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 1625 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 1700 V
Unit Weight: 0.211644 oz

USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

1700V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 1700V SiC Schottky MPS™ Diodes feature a high-temperature operation with low power losses. With high system reliability and system efficiency, the 1700V SiC Diodes are easy to parallel without thermal runaway.

Image Description
GaN Systems GS66516B-TR Also Bought Image
MOSFET 650V, 60A, GaN E-mode, GaNPX package, Bottom-side cooled
GeneSiC Semiconductor GD60MPS06H Also Bought Image
Schottky Diodes & Rectifiers 650V 60A TO-247-2 SiC Schottky MPS
KEMET R73UI0220SE03J Also Bought Image
Film Capacitors 2000volts 220pF 105C 5%
Ohmite OY222KE Also Bought Image
Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K222E
3M MU14-250DFK Also Bought Image
Terminals C-29-104K 72F-250-32 88962
Cornell Dubilier UNL9W13P5K-F Also Bought Image
Film Capacitors 13.5uF 900V 10%