GB2X50MPS17-227

GeneSiC Semiconductor Logo
905-GB2X50MPS17-227

GB2X50MPS17-227

Mfr.:

Description:
Schottky Diodes & Rectifiers 1700V 100A SOT-227 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:

40 Can Ship Immediately

Factory Lead-Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $106.38 $106.38
10 $98.42 $984.20
30 $98.11 $2,943.30
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SiC
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Unit Weight: 1 oz

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

CCT Tunable LED COBs

Luminus Devices CCT Tunable LED COBs offer a choice of 9, 14, 18, and 22mm LES options, all with two independent channels, warm and cool. These COBs deliver CCTs ranging from 6500K to 2700K, allowing luminaire designers to design human-centric lighting applications with independent CCT and dimming control. The LED COBs feature a 95 CRI (typical) with both channels powered on and a high lumen density for directional lighting. These devices are applicable in hospitality/hotel/restaurant lighting, residential lighting, museum, high-end retail lighting, circadian lighting in hospitals, offices, or schools, and human-centric lighting.

Image Description
Wurth Elektronik 74930000 Also Bought Image
Audio Transformers / Signal Transformers WE-STST 4532 350uH 1Ch Sgl Pair Ether
Espressif ESP32-C3 Also Bought Image
RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm
Vishay CRHA2010AF100MFKEF Also Bought Image
Thick Film Resistors - SMD 100Mohms 1% AEC-Q200 High Volt
KEMET ALC70C102FP600 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 600V 1000uF 20% 18000Hrs
ams OSRAM SFH 2704 Also Bought Image
Photodiodes Silicon PIN Photodiode
Hirose Electric DF13-2630S1-26A9-300(05) Also Bought Image
Headers & Wire Housings
Microchip 62EM1-00001 Also Bought Image
Gate Drivers AgileSwitch - Plug & Play Driver
Murata LQW15AWR22G80D Also Bought Image
Fixed Inductors Fixed IND 220nH 220mA NONAUTO
KEMET T491A156K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 15uF 1206 10% ESR=3.5 Ohms
TT Electronics OPB821S10Z Also Bought Image
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch