GB05MPS33-263

GeneSiC Semiconductor
905-GB05MPS33-263

GB05MPS33-263

Mfr.:

Description:
Schottky Diodes & Rectifiers 3300V 5A TO-263-7 SiC Schottky MPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 413

Stock:

413 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.33 $33.33
$30.52 $305.20
$29.47 $736.75
$28.42 $2,842.00
Product Attribute Attribute Value
GeneSiC Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
TO-263-7
Single
SiC
5 A
3.3 kV
1.5 V
- 55 C
+ 175 C
SiC Schottky MPS
Tube
Brand: GeneSiC Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 3.3 kV
Unit Weight: 0.051147 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
BRHTS:
85411099
ECCN:
EAR99

CCT Tunable LED COBs

Luminus Devices CCT Tunable LED COBs offer a choice of 9, 14, 18, and 22mm LES options, all with two independent channels, warm and cool. These COBs deliver CCTs ranging from 6500K to 2700K, allowing luminaire designers to design human-centric lighting applications with independent CCT and dimming control. The LED COBs feature a 95 CRI (typical) with both channels powered on and a high lumen density for directional lighting. These devices are applicable in hospitality/hotel/restaurant lighting, residential lighting, museum, high-end retail lighting, circadian lighting in hospitals, offices, or schools, and human-centric lighting.

Image Description
Wakefield-Vette OMNI-UNI-40-75-D
Heat Sinks omniKlip Heat Sink for TO-247, TO-264, TO-220, 40mm Wide, 75mm Long, Double Side
Qorvo UJ3D1725K2
Schottky Diodes & Rectifiers 1700V/25A SiC SCHOTTKY DIODE G3, TO-247-2L
Bourns CDSOT23-SM712
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
GeneSiC Semiconductor G2R1000MT33J
MOSFET 3300V 1000mO TO-263-7 G2R SiC MOSFET
TDK CGA2B3X7R1H103K050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.01uF X7R 10% AEC-Q200
Vishay TNPV1210330KBEEN
Thin Film Resistors - SMD 330Kohms .1% 25ppm High Voltage
TDK CNA6P1X7R1H106K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50V 10uF 10% Soft Term AEC-Q200
Texas Instruments LM20143QMH/NOPB
Switching Voltage Regulators Automotive Grade 2.95-5.5V, 3A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125