GB01SLT06-214

GeneSiC Semiconductor Logo
905-GB01SLT06-214

GB01SLT06-214

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V 1A Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

26,767
Expected 02-Nov-22

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.79 $1.79
10 $1.56 $15.60
25 $1.48 $37.00
100 $1.36 $136.00
250 $1.28 $320.00
500 $1.23 $615.00
1,000 $1.18 $1,180.00
Full Reel (Order in multiples of 2500)
2,500 $1.10 $2,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
GeneSiC Semiconductor
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
DO-214-2
Single
SiC
1 A
650 V
1.5 V
10 A
1 uA
- 55 C
+ 175 C
SiC Schottky MPS
Reel
Cut Tape
MouseReel
Brand: GeneSiC Semiconductor
Pd - Power Dissipation: 64 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Type: Schottky Silicon Carbide Diodes
Vr - Reverse Voltage: 650 V
Unit Weight: 0.003527 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

GB01SLT Silicon Carbide Power Schottky Diodes

GeneSic Semiconductors GB01SLT Silicon Carbide (SiC) Schottky Diodes offer low standby power/switching losses, low leakage/recovery currents, and superior surge current capability. The GB01SLT SiC Schottky Diodes also provide extremely fast switching speeds and low device capacitance. Housed in a compact package, the 650V and 1200V diodes operate in a temperature range from -55°C to 175°C. The diodes supply a zero reverse current that does not change with the temperature. GB01SLT's exceptional switching characteristics allow the elimination or dramatic reduction of voltage balancing networks and snubber circuits. Applications include solar/wind turbine inverters, induction heating, motor drives, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), power factor correction (PFC), and high voltage multipliers.

Image Description
KOA Speer RS73F1JTTD1002B Also Bought Image
Thick Film Resistors - SMD 10K OHM .1% 25PPM
GaN Systems GS-065-004-1-L-MR Also Bought Image
MOSFET 650V, 4A, GaN E-HEMT, 5x6 PDFN, Bottom-side cooled
ROHM Semiconductor ESR03EZPF10R0 Also Bought Image
Thick Film Resistors - SMD 0603 10ohm 1% Anti Surge AEC-Q200
KOA Speer RK73G2ATTD1001F Also Bought Image
Thick Film Resistors - SMD 1K OHM 1% 50PPM
KOA Speer RK73H1JTTD1004F Also Bought Image
Thick Film Resistors - SMD 1/10watts 1Mohms 1%
KEMET C0603H100J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 5% Gold
Nexperia BZV55-B3V9,115 Also Bought Image
Zener Diodes BZV55-B3V9/SOD80/LLDS
GeneSiC Semiconductor GB02SLT12-214 Also Bought Image
Schottky Diodes & Rectifiers 1200V 2A Standard
Texas Instruments OPA2333SHKQ Also Bought Image
Operational Amplifiers - Op Amps High Temp 1.8V Micro Pwr CMOS Op Amp