See an Error?

GA05JT12-263

GeneSiC Semiconductor Logo
905-GA05JT12-263

GA05JT12-263

Mfr.:

Description:
JFET 1200V 15A Standard

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
GeneSiC Semiconductor
JFET
RoHS:  Details
SiC
SMD/SMT
TO-263-7
N-Channel
Single
1200 V
15 A
180 mO
106 W
- 55 C
+ 175 C
SiC Junction Transistor
Reel
Cut Tape
MouseReel
Brand: GeneSiC Semiconductor
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 0.051147 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541290000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR