GA01PNS150-220

GeneSiC Semiconductor Logo
905-GA01PNS150-220

GA01PNS150-220

Mfr.:

Description:
PIN Diodes 15000V 1A Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
10 $486.34 $4,863.40
20 $467.50 $9,350.00
50 Quote
Product Attribute Attribute Value
GeneSiC Semiconductor
PIN Diodes
RoHS:  Details
15000 V
1 A
6.4 V @ 1A
- 55 C
+ 175 C
Through Hole
TO-220-2
SiC PiN
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Product Type: PIN Diodes
Recovery Time: 230 ns
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Technology: SiC
Type: Silicon Carbide PiN
Unit Weight: 0.070548 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SiC PiN Diodes

GeneSiC Semiconductor SiC PiN Diodes offers reduced stacking and system complexity. The SiC PiN Diodes have ultra-fast high-temperature switching, increasing reliability. Additionally, the PiN Diodes feature a repetitive peak reverse voltage range of 8kV to 15kV and a 1A to 2A continuous forward current. The SiC PiN Diodes are ideal for lighting, defense, and trigger circuit applications.

FEATURED PRODUCTS
GENESIC SEMICONDUCTOR